396-094-520-878

Heilind Number:EDA396-094-520-878
Manufacturer:EDAC
Manufacturer Number:396-094-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers high-speed data transfer capabilities with reliable conductivity. Featuring a total of 94 positions, it's perfect for complex electronic setups. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision for seamless board-to-board connections in your projects.