396-094-521-208

Heilind Number:EDA396-094-521-208
Manufacturer:EDAC
Manufacturer Number:396-094-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-521-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features two rows of 94 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, Copper Alloy, ensures optimal conductivity, while the black color adds a sleek finish to your design. Suitable for straight mount orientation, it is ideal for board-to-board PCB connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector meets industry standards for performance and durability. Elevate your electronic assemblies with this essential component.