396-094-521-803

Heilind Number:EDA396-094-521-803
Manufacturer:EDAC
Manufacturer Number:396-094-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-521-803

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless board-to-board communication. Its durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures optimum performance in various environments. With a pitch of .125 inches and two rows of 94 positions, this connector offers high-density connectivity with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and black color scheme add versatility and aesthetics to your project. Upgrade your connectivity solutions with this essential component.