396-094-521-807

Heilind Number:EDA396-094-521-807
Manufacturer:EDAC
Manufacturer Number:396-094-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3 A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With two rows of 94 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .125 in and row spacing of .2 in. Its straight mount orientation facilitates easy installation, and it can operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.