396-094-521-812

Heilind Number:EDA396-094-521-812
Manufacturer:EDAC
Manufacturer Number:396-094-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-521-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The double-row design with 94 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolkit.