396-094-522-201

Heilind Number:EDA396-094-522-201
Manufacturer:EDAC
Manufacturer Number:396-094-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-201

Detailed Description

Enhance connectivity in your electronic assemblies with this reliable Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 94 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Perfect for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component.