396-094-522-207

Heilind Number:EDA396-094-522-207
Manufacturer:EDAC
Manufacturer Number:396-094-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .125-inch pitch, it ensures reliable data transmission. The 94 positions allow for seamless integration, while the straight mount orientation offers easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore its potential in our wide range of PCB connectors.