396-094-522-212

Heilind Number:EDA396-094-522-212
Manufacturer:EDAC
Manufacturer Number:396-094-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-212

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 94 positions, it ensures secure and efficient board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your PCB connectors with this high-quality component.