396-094-522-802

Heilind Number:EDA396-094-522-802
Manufacturer:EDAC
Manufacturer Number:396-094-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers high performance with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 94 positions provide ample room for your circuitry. Perfect for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C, making it a versatile and essential component for your electronics projects.