396-094-522-803

Heilind Number:EDA396-094-522-803
Manufacturer:EDAC
Manufacturer Number:396-094-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 3 A, it delivers efficient power transmission. Its dual-row design with 94 positions allows for versatile connectivity options, while the Copper Alloy contacts guarantee optimal signal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is well-suited for a variety of environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, trust in this Card Edge Connector to meet your connectivity needs with precision and performance.