396-094-522-804

Heilind Number:EDA396-094-522-804
Manufacturer:EDAC
Manufacturer Number:396-094-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on circuit boards. Its sleek black finish adds a touch of sophistication while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3A amperage rating, it provides efficient power transmission. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, it offers precise connectivity for up to 94 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.