396-094-522-808

Heilind Number:EDA396-094-522-808
Manufacturer:EDAC
Manufacturer Number:396-094-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 94 positions with a pitch of .125 inches, facilitating seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various industrial applications. Upgrade your setup with this essential component for efficient and secure data transmission.