396-094-522-812

Heilind Number:EDA396-094-522-812
Manufacturer:EDAC
Manufacturer Number:396-094-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the 94 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic applications. Elevate your PCB connectivity with this essential component.