396-094-522-858

Heilind Number:EDA396-094-522-858
Manufacturer:EDAC
Manufacturer Number:396-094-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-858

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it guarantees reliable performance. Boasting 94 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.