396-094-522-878

Heilind Number:EDA396-094-522-878
Manufacturer:EDAC
Manufacturer Number:396-094-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-522-878

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Its sleek black design seamlessly integrates into your system, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With two rows of finely crafted Copper Alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, this connector offers superior signal transmission. Featuring a straight mount orientation and 94 positions, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your setup with this essential component, a must-have in any electronics toolkit.