396-094-526-207

Heilind Number:EDA396-094-526-207
Manufacturer:EDAC
Manufacturer Number:396-094-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-526-207

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Featuring a 2-row design with 94 positions, it ensures seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating temperatures ranging from -40 to 105 °C make it suitable for a variety of environments. Its straight mount orientation simplifies installation, catering to your convenience. Upgrade your PCB connections with this essential component.