396-094-526-212

Heilind Number:EDA396-094-526-212
Manufacturer:EDAC
Manufacturer Number:396-094-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-526-212

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each meticulously spaced at .125 inches, it offers a total of 94 positions for seamless board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Perfect for demanding industrial settings, this connector is a must-have for any electronics enthusiast. Elevate your projects with superior connectivity – choose this Card Edge Connector today.