396-094-526-802

Heilind Number:EDA396-094-526-802
Manufacturer:EDAC
Manufacturer Number:396-094-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-526-802

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows of Copper Alloy contacts, offering a total of 94 positions with a .125-inch pitch for efficient signal transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make it easy to install, while its compliance with industry standards underscores its quality and reliability. Upgrade your connectivity solutions with this essential component.