396-094-526-803

Heilind Number:EDA396-094-526-803
Manufacturer:EDAC
Manufacturer Number:396-094-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-526-803

Detailed Description

Enhance your connectivity with this high-performing Card Edge Connector, designed for seamless integration in your PCB assemblies. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also guarantees reliable functionality. With a current rating of 3 A, it provides efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures robust durability and fire resistance. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a spacing of .2 inches, it facilitates secure and stable connections. The 94 positions available allow for extensive connectivity options, making it ideal for complex circuitry. Whether for industrial or commercial use, its straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring consistent performance. Perfect for applications in various industries, it is a must-have component for your PCB assembly projects. Elevate your connectivity game with this versatile Card Edge Connector.