396-094-526-812

Heilind Number:EDA396-094-526-812
Manufacturer:EDAC
Manufacturer Number:396-094-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-526-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A, perfect for a wide range of electronic applications. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the 94 positions allow for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.