396-094-540-212

Heilind Number:EDA396-094-540-212
Manufacturer:EDAC
Manufacturer Number:396-094-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-212

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and reliable connections. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, offering 94 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.