396-094-540-258

Heilind Number:EDA396-094-540-258
Manufacturer:EDAC
Manufacturer Number:396-094-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Boasting two rows and a pitch of .125 inches, it offers efficient signal transmission across 94 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial to consumer electronics. Discover a versatile and dependable solution for your board-to-board connectivity needs.