396-094-540-802

Heilind Number:EDA396-094-540-802
Manufacturer:EDAC
Manufacturer Number:396-094-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-802

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 2-row configuration and a total of 94 positions, it offers ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing enable efficient PCB layout while its straight mount orientation simplifies installation. Upgrade your connection system with this essential component.