396-094-540-803

Heilind Number:EDA396-094-540-803
Manufacturer:EDAC
Manufacturer Number:396-094-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-803

Detailed Description

Enhance circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The connector boasts a double-row configuration with 94 positions, facilitating seamless data transfer. Its .125-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for use in various electronic applications, this connector is a vital component for seamless board-to-board connections.