396-094-540-808

Heilind Number:EDA396-094-540-808
Manufacturer:EDAC
Manufacturer Number:396-094-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precise alignment and signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 94 positions, it offers ample space for secure connections. Crafted with Copper Alloy contacts and a pitch of .125 inches, it ensures reliable conductivity. The straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your electronic assemblies with this essential connector, guaranteeing optimal performance and longevity.