396-094-540-812

Heilind Number:EDA396-094-540-812
Manufacturer:EDAC
Manufacturer Number:396-094-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-812

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it seamlessly integrates black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 94 positions, this connector offers ample space for secure connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it ideal for diverse environments. Whether for commercial or industrial use, this connector's straight mount orientation and high-quality construction make it a dependable choice for your connectivity needs.