396-094-540-858

Heilind Number:EDA396-094-540-858
Manufacturer:EDAC
Manufacturer Number:396-094-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, totaling 94 positions, provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose our Card Edge Connector for your next project and experience seamless connectivity like never before.