396-094-541-204

Heilind Number:EDA396-094-541-204
Manufacturer:EDAC
Manufacturer Number:396-094-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 94 positions, it offers ample room for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand tough conditions, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connectivity.