396-094-541-207

Heilind Number:EDA396-094-541-207
Manufacturer:EDAC
Manufacturer Number:396-094-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable performance. With a double-row design featuring 94 positions, it offers ample room for intricate PCB connections. The Copper Alloy contact material guarantees efficient signal transmission, while an amperage rating of 3 A supports power-intensive operations. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your devices with this essential connector for seamless board-to-board connectivity.