396-094-541-212

Heilind Number:EDA396-094-541-212
Manufacturer:EDAC
Manufacturer Number:396-094-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connectivity. Featuring 94 positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.