396-094-541-804

Heilind Number:EDA396-094-541-804
Manufacturer:EDAC
Manufacturer Number:396-094-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-804

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a current rating of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts provide secure and reliable connections, with a pitch of .125 in and row spacing of .2 in. With a total of 94 positions, it offers ample room for your circuitry needs. Designed for straight mount orientation, it ensures seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for achieving efficient and dependable board-to-board connections in a variety of applications. Trust in our cutting-edge technology to elevate your connectivity solutions.