396-094-541-807

Heilind Number:EDA396-094-541-807
Manufacturer:EDAC
Manufacturer Number:396-094-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-807

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a robust amperage of 3 A and copper alloy contact material, it guarantees secure power transmission. Featuring two rows and a pitch of .125 inches, it offers ample space for 94 positions, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and dependable electronic connectivity.