396-094-541-812

Heilind Number:EDA396-094-541-812
Manufacturer:EDAC
Manufacturer Number:396-094-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a reliable amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows for enhanced versatility, each contact is meticulously made of Copper Alloy for optimal conductivity. The precise pitch of .125 inches and row spacing of .2 inches facilitate seamless integration into your circuitry. Boasting a generous 94 positions, this connector offers ample room for your connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C ensure easy installation and consistent performance in various environments. Trust in this essential component for secure and stable board-to-board connections in your electronic applications.