396-094-541-858

Heilind Number:EDA396-094-541-858
Manufacturer:EDAC
Manufacturer Number:396-094-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-541-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Boasting 94 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Elevate your PCB design with this essential component that combines durability, performance, and ease of use.