396-094-555-201

Heilind Number:EDA396-094-555-201
Manufacturer:EDAC
Manufacturer Number:396-094-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it can efficiently handle power transfer. Its 2-row design, with a total of 94 positions, offers ample connectivity options. Crafted with copper alloy contacts and a .125-inch pitch, it guarantees reliable signal transmission. The .2-inch row spacing and straight mount orientation facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Elevate the functionality of your devices with this essential component.