396-094-555-203

Heilind Number:EDA396-094-555-203
Manufacturer:EDAC
Manufacturer Number:396-094-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only provides a secure link but also adds a touch of sophistication to your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With two rows of 94 positions each, this connector offers ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a seamless fit. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance under varying environmental conditions. Upgrade your connectivity with this essential component for your electronic projects.