396-094-555-207

Heilind Number:EDA396-094-555-207
Manufacturer:EDAC
Manufacturer Number:396-094-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a low amperage of 3 A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable conductivity and durability. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. With a generous 94 positions, it allows for ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.