396-094-555-803

Heilind Number:EDA396-094-555-803
Manufacturer:EDAC
Manufacturer Number:396-094-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 94 positions each, this connector ensures efficient power transmission with an amperage of 3A. Crafted from Copper Alloy, the contacts guarantee reliable signal transfer. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.