396-094-555-807

Heilind Number:EDA396-094-555-807
Manufacturer:EDAC
Manufacturer Number:396-094-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration on your PCB. The straight mount orientation and 94 positions cater to diverse connectivity needs, while the operating temperature range of -40 to 105°C ensures optimal functionality in varying conditions. Trust in this high-quality connector for seamless board-to-board communication in your electronics projects.