396-094-555-808

Heilind Number:EDA396-094-555-808
Manufacturer:EDAC
Manufacturer Number:396-094-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve efficient signal transmission across 94 positions. The straight mount orientation offers easy installation, while its rated 3A amperage and wide operating temperature range of -40 to 105°C guarantee robust functionality. Upgrade your system with this essential component, perfect for a variety of applications in the electronics industry.