396-094-555-812

Heilind Number:EDA396-094-555-812
Manufacturer:EDAC
Manufacturer Number:396-094-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-812

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various industrial applications. With a double-row configuration and 94 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment and secure attachment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Trust in this essential connector to streamline your electronic assemblies with efficiency and precision.