396-094-555-858

Heilind Number:EDA396-094-555-858
Manufacturer:EDAC
Manufacturer Number:396-094-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-555-858

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With a 3A amperage and Copper Alloy contacts, this connector ensures efficient power transmission. Its double-row configuration, with 94 positions and a .125" pitch, enables seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Perfect for demanding PCB setups, this connector is a crucial component for maintaining peak performance in your devices. Elevate your connectivity solutions with this essential product.