396-094-556-201

Heilind Number:EDA396-094-556-201
Manufacturer:EDAC
Manufacturer Number:396-094-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this high-performance connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable signal transmission with minimal interference. Featuring 94 positions, this connector is perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile and dependable performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.