396-094-556-203

Heilind Number:EDA396-094-556-203
Manufacturer:EDAC
Manufacturer Number:396-094-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-203

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers optimal performance. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 94 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in various environments. Perfect for board-to-board applications, its straight mount orientation streamlines installation. Upgrade your connectivity solutions with this essential component.