396-094-556-204

Heilind Number:EDA396-094-556-204
Manufacturer:EDAC
Manufacturer Number:396-094-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and straight mount orientation, it seamlessly integrates into your PCB setup. The high-quality copper alloy contact material guarantees reliable power transmission, while the dual-row configuration with 94 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and .125-inch pitch for efficient power delivery. Upgrade your PCB connectivity with this essential component.