396-094-556-207

Heilind Number:EDA396-094-556-207
Manufacturer:EDAC
Manufacturer Number:396-094-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-207

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimum performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any application. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches, this connector offers seamless power delivery with an amperage rating of 3A. Its straight mount orientation and 94 positions make it ideal for board-to-board connections, guaranteeing a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and robust solution for your connectivity needs. Upgrade your setup with this essential component.