396-094-556-212

Heilind Number:EDA396-094-556-212
Manufacturer:EDAC
Manufacturer Number:396-094-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a contact material made of Copper Alloy, it guarantees efficient and stable connections. The connector, boasting a straight mount orientation, is suitable for various applications, from industrial machinery to consumer electronics. Its double-row design with 94 positions allows for versatility in connecting multiple components on a PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.