396-094-556-802

Heilind Number:EDA396-094-556-802
Manufacturer:EDAC
Manufacturer Number:396-094-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it offers reliable power transmission. The Copper Alloy contact material ensures secure connections, while the dual-row design with 94 positions allows for versatile usage. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, this connector is perfect for Board to Board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Upgrade your connectivity solutions with this essential component.