396-094-556-803

Heilind Number:EDA396-094-556-803
Manufacturer:EDAC
Manufacturer Number:396-094-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable performance, while the double-row design with 94 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice to streamline your electronic projects. Elevate your connections and shop now.