396-094-556-808

Heilind Number:EDA396-094-556-808
Manufacturer:EDAC
Manufacturer Number:396-094-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration, with a pitch and row spacing of .125" and .2" respectively, offers efficient signal transfer across 94 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for demanding applications, this connector is a vital component in our extensive range of PCB connectivity solutions.